Print Page
Image is for illustrative purposes only. Please refer to product description.
803 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €21.060 |
5+ | €18.570 |
Price for:Each
Minimum: 1
Multiple: 1
€21.06 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOWERPAX
Manufacturer Part NoSW3783E
Order Code3498235
Technical Datasheet
Power Supply Applications-
No. of Outputs1 Output
Output Power Max60W
Output Voltage - Output 112VDC
Output Current - Output 15A
Output Voltage - Output 2-
Output Current - Output 2-
Output ConnectorBarrel Plug Center Positive 2.1mm x 5.5mm x 12mm
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC90V AC to 264V AC
Product Range-
Plug TypeIEC 320 C14
Product Overview
SW3783E is an external desktop power supply. This AC/DC switch mode power supply provides 60watts of continuous output power in a high quality compact enclosure suitable for many general power applications. The power supply shall have self-limiting protection. This protection can withstand a continuous output short without damaged, and auto-recovery operation after the short is removed.
- Universal input, IEC-320-C14 input connector
- 3 year warranty, efficiency level VI
- Safety approved to: UL/CUL, TUV-GS, CCC, BSMI, PSB, IS13252 (part 1) PSE, KC-MARK
- 100 to 240VAC input voltage range, 12VDC output voltage
- 50 to 60Hz input frequency range, 5A output current
- 1.5A input rated current, 88% minimum efficiency
- 150A cool start 230VAC inrush current
- Operating temperature range from 0°C to +40°C
- Dimension is 118mm x 51.4mm x 34mm
- 150mV(p-p) ripple voltage
Technical Specifications
Power Supply Applications
-
Output Power Max
60W
Output Current - Output 1
5A
Output Current - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Product Range
-
SVHC
No SVHC (27-Jun-2024)
No. of Outputs
1 Output
Output Voltage - Output 1
12VDC
Output Voltage - Output 2
-
Output Connector
Barrel Plug Center Positive 2.1mm x 5.5mm x 12mm
Output Current - Output 3
-
Input Voltage VAC
90V AC to 264V AC
Plug Type
IEC 320 C14
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.363