Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €9.810 |
3+ | €9.050 |
Price for:Each
Minimum: 1
Multiple: 1
€9.81 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOWERPAX
Manufacturer Part NoSW4423C
Order Code2802692
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs2 Output
Output Power Max15.5W
Output Voltage - Output 15VDC
Output Current - Output 12.1A
Output Voltage - Output 25VDC
Output Current - Output 21A
Output ConnectorUSB
Output Voltage - Output 3-
Output Current - Output 3-
Input Voltage AC Min90V
Power Supply Output TypeFixed
Input Voltage AC Max264V
Input Voltage VAC90V AC to 264V AC
Product Range-
Plug TypeUK Type G
SVHCTo Be Advised
Product Overview
This 5V DC UK dual output USB power supply is manufactured for use with a wide range of applications. It offers a highly efficient output meeting the very latest ErP, safety and EMC requirements. The unit features fixed UK pins and 2 integral USB sockets and have short circuit and over current protection as standard.
- Built for use with a wide range of applications including mobile and tablet charger
- Highly efficient output meeting the very latest ErP and EMC requirements
- Fixed with UK pins and integral USB sockets
- Short circuit and over current protection as standard
- Class II design
Technical Specifications
Power Supply Applications
ITE
Output Power Max
15.5W
Output Current - Output 1
2.1A
Output Current - Output 2
1A
Output Voltage - Output 3
-
Input Voltage AC Min
90V
Input Voltage AC Max
264V
Product Range
-
SVHC
To Be Advised
No. of Outputs
2 Output
Output Voltage - Output 1
5VDC
Output Voltage - Output 2
5VDC
Output Connector
USB
Output Current - Output 3
-
Power Supply Output Type
Fixed
Input Voltage VAC
90V AC to 264V AC
Plug Type
UK Type G
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.085