Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOWERPAX
Manufacturer Part NoSW4463-B
Order Code3378047
Also Known AsGTIN UPC EAN: 5060505830200
Technical Datasheet
66 In Stock
78 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €15.510 |
3+ | €14.250 |
Price for:Each
Minimum: 1
Multiple: 1
€15.51 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOWERPAX
Manufacturer Part NoSW4463-B
Order Code3378047
Also Known AsGTIN UPC EAN: 5060505830200
Technical Datasheet
Power Supply Applications-
No. of Outputs1 Output
Output Power Max15W
Output Voltage - Output 19VDC
Output Current - Output 11.67A
Output Voltage - Output 2-
Output Current - Output 2-
Output Connector2.1mm x 5.5mm x 12mm
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC90V AC to 264V AC
Product Range-
Plug TypeAU, EU, UK, US
SVHCTo Be Advised
Product Overview
- Universal/full range AC input
- Supplied with 4 interchangable AC pins as illustrated (UK, Euro, US, Aus)
- Versatile Plug & Go/World Traveller design - global potential
- Small & compact design
- Cost effective and high reliability
- Protections: over Voltage, short circuit & over temp
- Meets latest energy efficiency level VI standards
- EMC Standards EN55022:2006+A1:2007 / EN6100-3-2 / EN6100-3-3
- RoHS Compliant
Technical Specifications
Power Supply Applications
-
Output Power Max
15W
Output Current - Output 1
1.67A
Output Current - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Product Range
-
SVHC
To Be Advised
No. of Outputs
1 Output
Output Voltage - Output 1
9VDC
Output Voltage - Output 2
-
Output Connector
2.1mm x 5.5mm x 12mm
Output Current - Output 3
-
Input Voltage VAC
90V AC to 264V AC
Plug Type
AU, EU, UK, US
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.212