Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoFPR 4-T227 0R010 G 1% Q
Order Code2565564
Product RangeFPR 4-T227 Series
Technical Datasheet
13 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €57.620 |
10+ | €41.650 |
20+ | €40.820 |
Price for:Each
Minimum: 1
Multiple: 1
€57.62 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoFPR 4-T227 0R010 G 1% Q
Order Code2565564
Product RangeFPR 4-T227 Series
Technical Datasheet
Resistance0.01ohm
Product RangeFPR 4-T227 Series
Power Rating60W
Resistance Tolerance± 1%
Resistor TerminalsScrew
Voltage Rating1.5kV
Resistor TechnologyMetal Foil
Temperature Coefficient± 50ppm/K
Resistor Type-
Resistor MountingPanel Mount
Product Length38mm
Product Width26mm
Product Height11.9mm
Operating Temperature Min-40°C
Operating Temperature Max130°C
Qualification-
SVHCNo SVHC (17-Dec-2014)
Product Overview
The FPR 4-T227 series resistors from Powertron have resistances from 0.001ohm to 50 ohm. This series has temperature coefficient of ±25ppm/K (20 to 60°C) standard (Q) and ±50ppm/K (-40 to 130°C) extended temperature range (R). The FPR 4-T227 series has thermal EMF of <lt/> 1µV/K and operating temperature range of -40°C to 130°C. The resistor material is CuNiMn-foil, substrate is Al2O3 and backplate is made of copper/nickel plating.
- Power rating to 60W
- 1% / 2% / 5% (from 0.001) and 0.1% / 0.25% / 0.5% / 1% / 2% / 5% (from 0.020)
- TCR to ±25ppm/K
- Load stability to 0.1%
- Thermal resistance is 1.3K/W
- Stability (1000h) is 0.1% / 0.2% / 0.5% (depends on stress)
- Voltage proof is 1.5KVDC, maximum current is 50A contact G/85A contact I
- Epoxy housing and Cu /tinned connector material
- High voltage, high power resistor
Technical Specifications
Resistance
0.01ohm
Power Rating
60W
Resistor Terminals
Screw
Resistor Technology
Metal Foil
Resistor Type
-
Product Length
38mm
Product Height
11.9mm
Operating Temperature Max
130°C
SVHC
No SVHC (17-Dec-2014)
Product Range
FPR 4-T227 Series
Resistance Tolerance
± 1%
Voltage Rating
1.5kV
Temperature Coefficient
± 50ppm/K
Resistor Mounting
Panel Mount
Product Width
26mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027
Product traceability