Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoSHR 4-3825 0R005 A 1% M
Order Code2565589
Product RangeSHR 4-3825 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €53.270 |
10+ | €38.510 |
20+ | €37.740 |
Price for:Each
Minimum: 1
Multiple: 1
€53.27 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoSHR 4-3825 0R005 A 1% M
Order Code2565589
Product RangeSHR 4-3825 Series
Technical Datasheet
Resistance0.005ohm
Product RangeSHR 4-3825 Series
Power Rating50W
Resistance Tolerance± 1%
Resistor Case / PackageSIP
Voltage Rating500V
Resistor TechnologyMetal Foil
Temperature Coefficient± 5ppm/K
Resistor TypeHigh Power
Product Diameter-
Product Length38mm
Product Width6mm
Operating Temperature Min-40°C
Operating Temperature Max130°C
Qualification-
Product Overview
- High Power Resistor
Technical Specifications
Resistance
0.005ohm
Power Rating
50W
Resistor Case / Package
SIP
Resistor Technology
Metal Foil
Resistor Type
High Power
Product Length
38mm
Operating Temperature Min
-40°C
Qualification
-
Product Range
SHR 4-3825 Series
Resistance Tolerance
± 1%
Voltage Rating
500V
Temperature Coefficient
± 5ppm/K
Product Diameter
-
Product Width
6mm
Operating Temperature Max
130°C
SVHC
No SVHC (17-Dec-2014)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00875
Product traceability