Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €1.740 |
3+ | €1.580 |
5+ | €1.450 |
Product Information
Product Overview
Presenting a versatile Mains Adapter designed to cater to your power needs across the UK and Euro regions (Schuko-compatible). This reliable adapter boasts a 10 A capacity, ensuring a steady and safe flow of electricity. Its clean and elegant appearance is achieved with a pristine white plastic body that seamlessly blends into any environment. Operating at 250 V, this adapter conforms to the rigorous standards set by BS 5733, guaranteeing both quality and safety. Its base and cover are constructed from high-quality Flame Retardant Polypropylene (FRPP), enhancing durability and fire safety. Inside, you'll find socket terminals crafted from robust brass, ensuring a secure connection for your devices. The plug pins, essential for transmitting power, are also made from high-grade brass, ensuring optimal conductivity. The assembly is held together securely with steel screws that are zinc-plated for corrosion resistance, ensuring the longevity of this adapter. Moreover, this adapter is equipped with a nylon shutter (PA), adding an extra layer of protection to safeguard against accidental contacts and foreign objects. With its meticulous construction and adherence to industry standards, this Mains Adapter is your dependable companion for all your electrical power needs.
- Converts from 3-pin UK socket to Euro (Schuko) 2-pin plug
- Rated 250V, 10A
- Standard: BS 5733
- Base and Cover: FRPP
- Socket Terminals (bus bar): Brass
- Plug Pin: Brass
- Screw: Steel Zinc Plated
- Shutter: Nylon (PA)
Applications
Power Management, Hobby & Education, Domestic, Office
Notes
This product is for use only outside the U.K., not within the U.K.
Technical Specifications
UK
10A
Plastic Body
Travel Adaptors
Euro (Schuko)
White
250V
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate