Print Page
Image is for illustrative purposes only. Please refer to product description.
620 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €6.120 |
10+ | €5.730 |
Price for:Each
Minimum: 1
Multiple: 1
€6.12 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO ELEC
Manufacturer Part No19755R
Order Code3382124
Technical Datasheet
No. of Rows2 Row
No. of Positions8Ways
Wire Size AWG Min-
Wire Size AWG Max-
Pitch Spacing-
Rated Current-
Rated Voltage-
Product Range-
SVHCTo Be Advised
Product Overview
Useful earth terminal block, manufactured from solid, nickel-plated brass.
Technical Specifications
No. of Rows
2 Row
Wire Size AWG Min
-
Pitch Spacing
-
Rated Voltage
-
SVHC
To Be Advised
No. of Positions
8Ways
Wire Size AWG Max
-
Rated Current
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.139