Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO ELEC
Manufacturer Part No2068S-2M
Order Code1286496
Product RangeExtension Lead
Technical Datasheet
308 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €8.790 |
5+ | €8.540 |
10+ | €8.370 |
Price for:Each
Minimum: 1
Multiple: 1
€8.79 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO ELEC
Manufacturer Part No2068S-2M
Order Code1286496
Product RangeExtension Lead
Technical Datasheet
No. of Outlets6Outlets
Outlet TypeUK
Current Rating13A
Supply Voltage VAC250V
Plug TypeUK Type G
Cable Length2m
Peak Surge Current-
Energy Rating-
Product RangeExtension Lead
Product Overview
Surge protected extension lead with integral neon indicator. Rated at 13A and conforms to BS 1363/A.
- Connector Type A: UK Mains Plug
- Connector Type B: UK Socket
- Colour: White
- Lead Length: 2m
- Voltage Rating: 250VAC
- Fuse Current Rating: 13A
- Number of Ways: 6
- Approval Category: BS1363/A
Applications
Power Management, Office, Consumer Electronics, Hobby & Education
Technical Specifications
No. of Outlets
6Outlets
Current Rating
13A
Plug Type
UK Type G
Peak Surge Current
-
Product Range
Extension Lead
Outlet Type
UK
Supply Voltage VAC
250V
Cable Length
2m
Energy Rating
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.68