Print Page
Image is for illustrative purposes only. Please refer to product description.
73 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €6.980 |
5+ | €6.510 |
10+ | €6.000 |
Price for:Each
Minimum: 1
Multiple: 1
€6.98 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO ELEC
Manufacturer Part No2229S
Order Code1661448
Technical Datasheet
Convert FromUK Plug
Convert To3 x UK Mains
Current Rating13A
Connector ColourWhite
Connector Body MaterialPC (Polycarbonate) Body
Voltage Rating VAC250V
Product Range-
Product Overview
Surge protected adaptor designed to protect sensitive electronic equipment from the damage caused by power surges.
- Switched with Neon indicators
- 13A fuse fitted
- Conforms to BS1363
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Convert From
UK Plug
Current Rating
13A
Connector Body Material
PC (Polycarbonate) Body
Product Range
-
Convert To
3 x UK Mains
Connector Colour
White
Voltage Rating VAC
250V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.145