Print Page
Image is for illustrative purposes only. Please refer to product description.
172 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €6.080 |
| 10+ | €5.770 |
| 25+ | €5.370 |
Price for:Each
Minimum: 1
Multiple: 1
€6.08 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO ELEC
Manufacturer Part No2290
Order Code3472550
Technical Datasheet
Lighting TypeNight Light
Lamp Base Type-
Input Power-
Input Voltage240V
Product Range-
SVHCTo Be Advised
Product Overview
An LED night light with sensor that automatically switches on and off at dusk and dawn. Very easy to use, simply plug into the required socket anywhere around the home and it will provide gentle light for both safety and comfort.
Technical Specifications
Lighting Type
Night Light
Input Power
-
Product Range
-
Lamp Base Type
-
Input Voltage
240V
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:94051140
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.094