Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €12.100 |
10+ | €11.750 |
100+ | €11.410 |
500+ | €11.060 |
1000+ | €10.370 |
Price for:Each
Minimum: 1
Multiple: 1
€12.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO ELEC
Manufacturer Part No28-21710
Order Code2854399
Technical Datasheet
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Compact PoE adaptor that injects 48V DC power to multiple devices via Cat5 network cable. It features a simple, all-in-one plug-in design so no separate power supply required.
- Built-in over-voltage, over-current and short circuit protection
- 802.3at Type 1, 10/100 Fast Ethernet compatible
- Output: 48V DC, 0.5A 24W
- Transmission distance up to 100m
- Connections: 2x RJ45 (LAN/PoE)
- Dimensions (HxWxD): 82x47x60mm
Technical Specifications
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.125194