Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO ELEC
Manufacturer Part No9143FSB
Order Code3471936
Product RangePro Elec Metal Floor Plate
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerPRO ELEC
Manufacturer Part No9143FSB
Order Code3471936
Product RangePro Elec Metal Floor Plate
Technical Datasheet
Product RangePro Elec Metal Floor Plate
SVHCNo SVHC (16-Jan-2020)
Product Overview
- 13A floor box
- Spring loaded lid
- Fits into flush box
- White inserts
- 240V conforms to BS1363
- Single dimensions: (HxWxD) 94x85x25mm
- Double dimensions: (HxWxD) 94x145x25mm
Technical Specifications
Product Range
Pro Elec Metal Floor Plate
SVHC
No SVHC (16-Jan-2020)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.11