Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
8 more incoming. You can reserve stock now
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €4.490 |
| 5+ | €3.660 |
| 10+ | €2.910 |
Price for:Each
Minimum: 1
Multiple: 1
€4.49 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
3-Gang extension socket. Rated at 13A and conforms to BS 1363/A.
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
No. of Outlets
3Outlets
Current Rating
13A
Plug Type
-
Product Range
-
Outlet Type
UK
Supply Voltage VAC
250V
Cable Length
-
Technical Docs (1)
Alternatives for 9338
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2