Print Page
Image is for illustrative purposes only. Please refer to product description.
76 In Stock
35 more incoming. You can reserve stock now
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €4.490 |
| 5+ | €3.660 |
| 10+ | €2.910 |
Price for:Each
Minimum: 1
Multiple: 1
€4.49 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
- 4-Gang socket with integral neon indicator
- Rated at 13A and conforms to BS 1363/A
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
No. of Outlets
4Outlets
Current Rating
13A
Plug Type
-
Product Range
-
Outlet Type
UK
Supply Voltage VAC
240V
Cable Length
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3