Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €6.520 |
| 3+ | €5.880 |
| 15+ | €5.500 |
| 50+ | €5.140 |
Price for:Each
Minimum: 1
Multiple: 1
€6.52 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
- Terminal capacity: Cable up to 35mm²
- Width: 17.6mm/module
- IEC60947-3, EN60947-3
Technical Specifications
No. of Poles
2 Pole
Contact Current AC Max
100A
IP Rating
-
SVHC
To Be Advised
Contact Voltage AC Max
400V
Approvals / Standards
EN 60947, IEC 60947
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85363030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.16