Print Page
Image is for illustrative purposes only. Please refer to product description.
69 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.700 |
3+ | €2.480 |
5+ | €2.360 |
Price for:Each
Minimum: 1
Multiple: 1
€2.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoBEST8623B
Order Code2542873
Technical Datasheet
Torch TypeWorklight
Light SourceLED
Lumen Output100lm
Beam Effective Distance-
Power SourceAA Batteries x 3
Torch Body MaterialABS (Acrylonitrile Butadiene Styrene)
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
- 24 White LEDs
- Foldable hanging hook
- Magnet on the rear
- Push switch
- Requires 3x AAA batteries (not included)
- Dimensions (LxWxD): 106x62x35mm
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Torch Type
Worklight
Lumen Output
100lm
Power Source
AA Batteries x 3
Product Range
-
Light Source
LED
Beam Effective Distance
-
Torch Body Material
ABS (Acrylonitrile Butadiene Styrene)
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85131000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.054