Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoGD-07
Order Code3472634
Technical Datasheet
Turns Ratio-
Lighting Transformer Primary Voltages220V to 240V
Secondary Voltages11.5V
Secondary Current Nom5A
Secondary Power60W
Product Range-
SVHCTo Be Advised
Product Overview
This IP20 rated, dimmable electronic transformer for low voltage halogen lamps from pro-elec has 24cm input and output tails and features overload, short circuit and overheat protection.<LineBreak/>
Technical Specifications
Turns Ratio
-
Secondary Voltages
11.5V
Secondary Power
60W
SVHC
To Be Advised
Lighting Transformer Primary Voltages
220V to 240V
Secondary Current Nom
5A
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:94059900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09