Print Page
Image is for illustrative purposes only. Please refer to product description.
1,693 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.450 |
5+ | €2.920 |
10+ | €1.860 |
Price for:Each
Minimum: 1
Multiple: 1
€3.45 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPE01107
Order Code3498408
Technical Datasheet
Connector to ConnectorIEC 60320 C14 to IEC 60320 C5
Cable Length - Metric1m
Current Rating2.5A
Voltage Rating240VAC
Jacket ColourBlack
Product Range-
Cable Length - Imperial3.28ft
Product Overview
PE01107 is a power cord.
- Connector to connector - IEC 60320 C14 inlet to C5 socket
- 2.5A current rating, 240VAC voltage rating, 1m cable length
- Black jacket colour
Technical Specifications
Connector to Connector
IEC 60320 C14 to IEC 60320 C5
Current Rating
2.5A
Jacket Colour
Black
Cable Length - Imperial
3.28ft
Cable Length - Metric
1m
Voltage Rating
240VAC
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.114