Print Page
Image is for illustrative purposes only. Please refer to product description.
755 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.540 |
3+ | €2.360 |
5+ | €2.020 |
Price for:Each
Minimum: 1
Multiple: 1
€2.54 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPEL00003
Order Code2751024
Technical Datasheet
Torch TypeLED Torch
Light Source9 x LED
Lumen Output35lm
Beam Effective Distance-
Power SourceAAA Batteries x 3
Torch Body MaterialAluminium
Product Range-
SVHCTo Be Advised
Product Overview
The PEL00003 from Pro Elec is a 9 LEDs aluminium torch.
- Torch size is 2.5cm Ø x 8.9cm
- Requires 3 x AAA batteries (not included)
- Weight is 26.4g
- Black colour torch
- Luminous output of 30lm to 35lm
- 12 month limited warranty *view Terms & Conditions for details
Applications
Lighting
Technical Specifications
Torch Type
LED Torch
Lumen Output
35lm
Power Source
AAA Batteries x 3
Product Range
-
Light Source
9 x LED
Beam Effective Distance
-
Torch Body Material
Aluminium
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85131000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04