Print Page
Image is for illustrative purposes only. Please refer to product description.
7 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €32.310 |
3+ | €30.200 |
Price for:Each
Minimum: 1
Multiple: 1
€32.31 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPEL00019
Order Code2914190
Technical Datasheet
Length-
Lamp Base Type-
Light SourceLED
Lens Diameter-
Supply Voltage240VAC
Power Rating10W
Product Range-
Plug TypeCar Lighter, UK
SVHCTo Be Advised
Product Overview
Work on-site through the dark hours with this Pro-Elec 10W Rechargeable LED Worklight. This is a fantastic lighting option when your work site has no access to mains power, and what's more, since it comes with a car charger, it can be charged from your car, allowing you to take this light-weight LED work light where the job is. The 750-lumen LED light provides ample light for you to work with confidence. Order this portable Pro-Elec LED worklight today!
- Built-in LED lamp (Can not be changed)
- Battery lifespan: 500 times charging and discharging
- Number of switching cycles: 15,000
- Tilts up and down with 360° rotation
- Lithium ion rechargeable battery
- Insulated grip handle
- Safety glass cover
- Luminous Flux: 750lm
- Beam Angle: 120°
- IP Rating: IP65
- Mains Supply: 100-240V AC (UK Mains adaptor supplied)
- Car Charger: 12-24V DC (Car charger supplied)
- Dimensions: 145.5x169x250mm
- Weight: 0.96kg
- Energy Rating: E
Contents
Lamp, UK Mains charger, Car charger & User guide
Technical Specifications
Length
-
Light Source
LED
Supply Voltage
240VAC
Product Range
-
SVHC
To Be Advised
Lamp Base Type
-
Lens Diameter
-
Power Rating
10W
Plug Type
Car Lighter, UK
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:94054239
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.2