Print Page
Image is for illustrative purposes only. Please refer to product description.
2,706 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €2.500 |
5+ | €2.130 |
Price for:Each
Minimum: 1
Multiple: 1
€2.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPEL00140
Order Code3498409
Technical Datasheet
Convert FromAll Continents
Convert ToUK Plug
Current Rating13A
Connector ColourWhite
Connector Body MaterialPlastic Body
Voltage Rating VAC250V
Product Range-
Product Overview
- Converts all continents plugs to a UK mains plug
- Integral 13A fuse fitted
- BS8546 compliant
Warnings
250V 13A Fuse fitted. Side contact earth connections are not supported by this adaptor.
Technical Specifications
Convert From
All Continents
Current Rating
13A
Connector Body Material
Plastic Body
Product Range
-
Convert To
UK Plug
Connector Colour
White
Voltage Rating VAC
250V
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.062