Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO ELEC
Manufacturer Part NoPEL00413
Order Code2777072
Your Part Number
Technical Datasheet
58 In Stock
140 more incoming. You can reserve stock now
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €15.650 |
| 3+ | €15.260 |
| 5+ | €14.470 |
Price for:Each
Minimum: 1
Multiple: 1
€15.65 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
- Safety RCD plug-in adaptor that continuously monitors the power supply to an electrical appliance
- Cuts off the power in less than 40mS if an earth current fault is detected
- Ideal for use around the home, with garden equipment or power tools
- Provides safety against electric shock
- Indicator shows that protection is present
- Complies with BS1363, BS7071:1992
- Retail packed
- 12 month limited warranty *view Terms & Conditions for details
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Technical Specifications
Voltage Rating VAC
250V
Trip Current
30mA
Outlet Type
BS 1363
SVHC
Lead (21-Jan-2025)
Current Rating
13A
Trip Time
40ms
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.218