Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €18.170 |
5+ | €17.260 |
Price for:Each
Minimum: 1
Multiple: 1
€18.17 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPEL00417
Order Code2843344
Technical Datasheet
Power Rating20W
Beam Angle120°
Sensing Range Max8m
Color Temperature Typ6500K
Luminous Flux1400lm
IP / NEMA RatingIP65
Length180mm
Width126mm
Depth36mm
Colour Rendering Index65
Product Range-
SVHCTo Be Advised
Product Overview
A 20W slimline LED floodlight with microwave sensor that is programmable via remote control and has a detection range of up to 8m. The supplied remote allows the user to specify their own required settings for sensitivity, illumination period and to chose from the 8 different lighting modes.
- Slimline LED floodlight with microwave sensor
- Energy efficient alternative to halogen lamps
- Day and night modes
- White, die-cast aluminium body
- Floodlight can also be controlled with supplied remote control
- Photocell mode switches the floodlight off once light levels are above 50lux and re-established for more than 30 minutes
- Time setting: 5s - 24h
- Mains powered
- 1400lm Output
- Installation height: 1.8 - 2.5m
Technical Specifications
Power Rating
20W
Sensing Range Max
8m
Luminous Flux
1400lm
Length
180mm
Depth
36mm
Product Range
-
Beam Angle
120°
Color Temperature Typ
6500K
IP / NEMA Rating
IP65
Width
126mm
Colour Rendering Index
65
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:94054099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.72