Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPEL00462
Order Code3472730
Supply Voltage230V
Power Rating-
Diameter220mm
External Height338mm
Product Range-
Plug TypeUK Type G
SVHCTo Be Advised
Product Overview
A 2 speed 9" desk fan, with black finish, that has an optional oscillation feature and a 80° head tilt. Ideal for use at home or in the office.
- 2 Speed operation
- Dimensions: 275x205x280mm
- Weight: 1.26kg
Technical Specifications
Supply Voltage
230V
Diameter
220mm
Product Range
-
SVHC
To Be Advised
Power Rating
-
External Height
338mm
Plug Type
UK Type G
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.678