Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €26.370 |
3+ | €24.840 |
Price for:Each
Minimum: 1
Multiple: 1
€26.37 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPEL00501
Order Code2843345
Technical Datasheet
Power Rating20W
Beam Angle120°
Sensing Range Max7m
Color Temperature Typ6500K
Luminous Flux1400lm
IP / NEMA RatingIP44
Length126mm
Width180mm
Depth36mm
Colour Rendering Index65
Product Range-
SVHCTo Be Advised
Product Overview
This 20W slim line, die cast aluminium LED floodlight with passive infra-red sensor has a detection range of up to 8m and four different operating modes. It's energy efficient and can also be remote controlled offering a perfect solution to illumination requirements wherever reliable and powerful flood lighting is required.
- 4x Operating modes:-
- Daylight (sensor works night and day)
- Night (night only, <lt/>50 Lux)
- Photocell (comes on automatically <lt/>50 Lux)
- Manual override (operates as a standard on/off light)
- Energy efficient alternative to halogen lamps
- Adjustable detection distance to max. 8m
- Adjustable light duration from 5 seconds to 24 hours
- Slim Line, die-cast aluminium body
- Mains powered - 1400lm output
- Supplied with remote control and CR2025 battery
- Lifetime: <gt/>30,000 hours
- Installation height: 1.8-2.5m
- <LineBreak/>
Technical Specifications
Power Rating
20W
Sensing Range Max
7m
Luminous Flux
1400lm
Length
126mm
Depth
36mm
Product Range
-
Beam Angle
120°
Color Temperature Typ
6500K
IP / NEMA Rating
IP44
Width
180mm
Colour Rendering Index
65
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:94054099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.734