Print Page
Image is for illustrative purposes only. Please refer to product description.
2,876 In Stock
350 more incoming. You can reserve stock now
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €1.680 |
5+ | €1.280 |
10+ | €1.040 |
Price for:Each
Minimum: 1
Multiple: 1
€1.68 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
- IEC 320 C14 adaptor to IEC 320 C5 receptacle
- Power rating: 10A @ 250V
- Insulation resistance: 100MΩ
Technical Specifications
Inter Series Connector A
IEC C14
Convert From Gender
Plug
Convert To Positions
3Ways
Product Range
-
Convert From Positions
3Ways
Inter Series Connector B
IEC C5
Convert To Gender
Receptacle
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.038