Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €31.580 |
3+ | €29.160 |
Price for:Each
Minimum: 1
Multiple: 1
€31.58 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPEL00580
Order Code2843336
Technical Datasheet
Length-
Depth-
Width-
IP / NEMA RatingIP20
Operating Temperature Max35°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
A ceiling-mounted, maintained, LED Emergency Exit sign that is illuminated by 11 ultra-bright white LEDs. It provides more than 3 hours of continuous illumination a 24 hour recharging time and features over-charge and over-discharge protection.
- 3.6V, 1.8Ah, Ni-MH battery
- Can be converted to a non-maintained sign
- Supply Voltage: 220-240V AC
Technical Specifications
Length
-
Width
-
Operating Temperature Max
35°C
SVHC
No SVHC (21-Jan-2025)
Depth
-
IP / NEMA Rating
IP20
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:94051040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.252