Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €23.340 |
3+ | €22.170 |
Price for:Each
Minimum: 1
Multiple: 1
€23.34 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPEL00583
Order Code2843329
Technical Datasheet
Length-
Depth-
Width-
IP / NEMA RatingIP20
Operating Temperature Max40°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
A 1W non-maintained emergency LED spotlight that's ideal in corridors, stairwells and other places needing a discrete emergency unit. It features a compact design and delivers continuous illumination for more than 3 hours from a 24 hour recharging time of the Ni-Cad battery. The spotlight is pre-wired for easy installation, has an IP20 rating and can be ceiling or recess mounted.
- Aluminium construction
- 90 Lumens with cool white LED colour
- Cut-out diameter: 45mm
- Supply Voltage: 220-240V AC
Technical Specifications
Length
-
Width
-
Operating Temperature Max
40°C
SVHC
No SVHC (21-Jan-2025)
Depth
-
IP / NEMA Rating
IP20
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:94051040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.402