Print Page
Image is for illustrative purposes only. Please refer to product description.
43 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €11.870 |
3+ | €11.270 |
5+ | €9.890 |
Price for:Each
Minimum: 1
Multiple: 1
€11.87 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPEL00586
Order Code3472043
Technical Datasheet
Contact Configuration-
Contact Voltage AC Nom240V
Contact Voltage DC Nom-
Contact Current Max800mA
No. of Gangs1
Switch CasePlastic
SVHCNo SVHC (21-Jan-2025)
Product Overview
An electronic time delay switch that turns a light ON and then OFF after a pre-determined time.
- Illuminated button indicates the switch position in darkness
- Adjustable ON time from 12 seconds to 12 minutes
- Can replace existing switches with no additional wiring
- Can be used with LED lighting
- White, moulded finish
- Supplied with fixings
- Max. load: 5-300W
- Supply Voltage: 240V AC
Notes
Fits standard, plastic wall boxes, NOT dry lining boxes.
Technical Specifications
Contact Configuration
-
Contact Voltage DC Nom
-
No. of Gangs
1
SVHC
No SVHC (21-Jan-2025)
Contact Voltage AC Nom
240V
Contact Current Max
800mA
Switch Case
Plastic
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.196