Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO ELEC
Manufacturer Part NoPEL00587
Order Code3472044
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €8.12 |
Price for:Each
Minimum: 1
Multiple: 1
€8.12 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
An electronic time delay switch that turns a light ON and then OFF after a pre-determined time.
- Illuminated button indicates the switch position in darkness
- Adjustable ON time from 12 seconds to 12 minutes
- Can replace existing switches with no additional wiring
- CANNOT be used with LED lighting
- White, moulded finish
- Supplied with fixings
- Max. load: 5-1,400W
- Supply Voltage: 240V AC
Notes
Fits standard, plastic wall boxes, NOT dry lining boxes. Only suitable for use with lights.
Technical Specifications
Contact Configuration
-
Contact Voltage DC Nom
-
No. of Gangs
1
SVHC
No SVHC (21-Jan-2025)
Contact Voltage AC Nom
240V
Contact Current Max
6A
Switch Case
Plastic
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.108