Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €56.650 |
3+ | €53.820 |
Price for:Each
Minimum: 1
Multiple: 1
€56.65 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPEL00588
Order Code2843357
Technical Datasheet
Length-
Depth-
Width310mm
IP / NEMA RatingIP65
Operating Temperature Max40°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
A 12W round maintained LED emergency light with a 24 hour recharging time that gives 3 hours of emergency lighting. It is an IP65 rated light that can be surface or ceiling mounted dependant on individual requirements.
- 12W, Round, LED emergency light
- 3-Hour emergency lighting
- 24-Hour recharging time
- Charging and over-discharging protection
- Can be surface or ceiling-mounted
- Polycarbonate base and diffuser
- IP65 Rated
- Supply Voltage: 220-240V AC
Technical Specifications
Length
-
Width
310mm
Operating Temperature Max
40°C
SVHC
No SVHC (21-Jan-2025)
Depth
-
IP / NEMA Rating
IP65
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:94051040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.044