Print Page
Image is for illustrative purposes only. Please refer to product description.
10 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €18.030 |
5+ | €16.510 |
Price for:Each
Minimum: 1
Multiple: 1
€18.03 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPEL00772
Order Code3383442
Technical Datasheet
Length345mm
Depth76mm
Width106mm
IP / NEMA RatingIP65
Operating Temperature Max-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
This non maintained emergency bulkhead is illuminated by 50 ultra bright white LEDs and delivers over 3 hours of continuous illumination. Over charge and over discharge protection help ensure that this bulkhead provides a reliably safe and highly visible aid in case of an emergency.
- Polycarbonate base
- 24 Hour recharging time
- Lumen Output: 168lm (DC) 256 (AC)
- IP Rating: IP65
- 3.6V, 1.5Ah Nickel Cadmium battery
- Dimensions (LxWxD): 345x106x76mm
Technical Specifications
Length
345mm
Width
106mm
Operating Temperature Max
-
SVHC
No SVHC (21-Jan-2025)
Depth
76mm
IP / NEMA Rating
IP65
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:94051140
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.861