Print Page
Image is for illustrative purposes only. Please refer to product description.
58 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | €24.440 |
3+ | €23.180 |
Price for:Each
Minimum: 1
Multiple: 1
€24.44 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPEL00783
Order Code3383445
Technical Datasheet
Length392mm
Depth61mm
Width190mm
IP / NEMA Rating-
Operating Temperature Max35°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
A double sided emergency exit sign illuminated by 15 ultra bright white LEDs that deliver over 3 hours continuous illumination from a 12 hour recharging time. The unit is both wall and ceiling mountable and features over charge and over discharge protection.
- Lumen Output: 20lm
- 3.6V, 900mAh Nickel Cadmium battery
- Voltage input: 220 - 240Vac
- Dimensions (LxWxD): 392x190x61mm
Technical Specifications
Length
392mm
Width
190mm
Operating Temperature Max
35°C
SVHC
No SVHC (21-Jan-2025)
Depth
61mm
IP / NEMA Rating
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:94051140
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.488