Print Page
Image is for illustrative purposes only. Please refer to product description.
110 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | €5.040 |
3+ | €4.970 |
5+ | €4.050 |
Price for:Each
Minimum: 1
Multiple: 1
€5.04 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
- A round bulkhead lamp for outdoor use
- Requires fluorescent or LED E27, GLS lamp, max. 11W (not included)
- Supplied with cable for mains wiring
- Polypropelene construction with polycarbonate diffuser
- Dimensions (<DiameterB/>xD): 190x85mm
- IP44 Rated
Technical Specifications
Length
190mm
Width
190mm
SVHC
To Be Advised
Depth
85mm
Light Source
GLS Lamp
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:94051190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.509