Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO ELEC
Manufacturer Part NoPEL00834
Order Code3383461
Product RangePro Elec GU10 Outdoor Spotlights
21 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €7.520 |
3+ | €7.220 |
5+ | €6.060 |
Price for:Each
Minimum: 1
Multiple: 1
€7.52 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPEL00834
Order Code3383461
Product RangePro Elec GU10 Outdoor Spotlights
Lighting TypeLED Spot Light
Power SourceMains
Indoor / Outdoor UseOutdoor Use
Light Source1 x GU10
LED Colour-
CCT-
Supply Voltage240V
Length110mm
Width55mm
Depth55mm
Product RangePro Elec GU10 Outdoor Spotlights
Plug Type-
SVHCTo Be Advised
Product Overview
The Pro Elec PEL00834 Outdoor Spot Light is a wall-mounted fixture designed for outdoor illumination. Constructed from durable ABS and clear polycarbonate, it requires a GU10 lamp max. 7W (not included) and an IP65-rated connector housing (not included).
- ABS and clear polycarbonate construction
- Requires 1x GU10 lamp, max. 7W (not included)
- Requires IP65 Rated connector housing (not included)
- 300mm 2 Core 0.75mm² rubber cable provided
- Dimensions: (HxWxD) 110x55x55mm
Technical Specifications
Lighting Type
LED Spot Light
Indoor / Outdoor Use
Outdoor Use
LED Colour
-
Supply Voltage
240V
Width
55mm
Product Range
Pro Elec GU10 Outdoor Spotlights
SVHC
To Be Advised
Power Source
Mains
Light Source
1 x GU10
CCT
-
Length
110mm
Depth
55mm
Plug Type
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:94054239
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.198