Print Page
Image is for illustrative purposes only. Please refer to product description.
630 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | €10.980 |
3+ | €10.560 |
5+ | €10.190 |
Price for:Each
Minimum: 1
Multiple: 1
€10.98 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPEL00836
Order Code3383463
Lighting TypeWall Lights, Outdoor
Power SourceMains
Indoor / Outdoor UseOutdoor Use
Light SourceE27 Lamp
LED Colour-
CCT-
Supply Voltage240V
Length270mm
Width140mm
Depth140mm
Product Range-
Plug TypeHardwired
SVHCTo Be Advised
Product Overview
An IP44 rated wall-mountable outdoor lantern style garden light with dusk to dawn sensor that features polypropelene construction with clear glass windows. This stylish black finish lantern is ideal for lighting up doorways, passage ways, sheds and garages around the house as an additional security measure or just to provide extra illumination.
- Requires fluorescent or LED E27, GLS lamp, max. 11W (not included)
- Voltage: 220-240V AC
- Dimensions: (HxWxD) 270x140x140mm
Technical Specifications
Lighting Type
Wall Lights, Outdoor
Indoor / Outdoor Use
Outdoor Use
LED Colour
-
Supply Voltage
240V
Width
140mm
Product Range
-
SVHC
To Be Advised
Power Source
Mains
Light Source
E27 Lamp
CCT
-
Length
270mm
Depth
140mm
Plug Type
Hardwired
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:94054990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.882