Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO ELEC
Manufacturer Part NoPEL00879
Order Code3472465
Product RangeHeavy Duty Hand Dryer
Technical Datasheet
25 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €114.430 |
3+ | €109.780 |
Price for:Each
Minimum: 1
Multiple: 1
€114.43 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPEL00879
Order Code3472465
Product RangeHeavy Duty Hand Dryer
Technical Datasheet
Power Rating2.5kW
Supply Voltage220VAC
External Width267mm
External Height237mm
Product RangeHeavy Duty Hand Dryer
Product Overview
- Powerful air speed, 10-15 seconds hand drying time
- 35 seconds blow time from activation
- Long life motor, big energy saver
- Durable and vandal resistant
- 360° revolving nozzle
- Blowing Volume: 270m³/h
- Air Speed: 30m/s
- IP rating: IPX 1
Technical Specifications
Power Rating
2.5kW
External Width
267mm
Product Range
Heavy Duty Hand Dryer
Supply Voltage
220VAC
External Height
237mm
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85163300
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):6.08