Print Page
Image is for illustrative purposes only. Please refer to product description.
50 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €7.850 |
10+ | €7.570 |
50+ | €7.190 |
100+ | €6.650 |
Price for:Each
Minimum: 1
Multiple: 1
€7.85 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPEL00883
Order Code3383478
Technical Datasheet
DC Motor TypeBrushed
Supply Voltage VDC12V
Rotational Speed Max19500rpm
Torque Max261g-cm
Power Rating47W
Motor Size-
External Length-
Product Range-
SVHCTo Be Advised
Product Overview
A 3 pole DC motor suitable for industrial, automotive or marine applications.
- Nominal voltage: 7V (operating range 6V - 12V)
- Load speed: 20400 RPM (±12%)
- Load current: 1.8A (maximum)
- Speed at maximum efficiency: 19,500 RPM (±10%)
- Current at maximum efficiency: 4.7A
- Torque: 261g-cm
- Output: 47W
- Stall torque: 1850 g-cm.
- Motor dimensions (LxØ): 50x35.8mm
- Shaft dimensions (LxØ): 9x3.2mm.
Technical Specifications
DC Motor Type
Brushed
Rotational Speed Max
19500rpm
Power Rating
47W
External Length
-
SVHC
To Be Advised
Supply Voltage VDC
12V
Torque Max
261g-cm
Motor Size
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85013100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.149