Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPEL00914
Order Code3472720
Power Rating650W
Operating Voltage240V
External Height410mm
External Width270mm
External Depth135mm
No. of Output Settings-
Plug TypeUK Type G
SVHCTo Be Advised
Product Overview
- Adjustable thermostat
- Wide base for stability
- 5 Fins
- Easy grip handle for portability
- Dimensions: 270x135x410mm
- This product is only suitable for well insulated spaces or occasional use
Technical Specifications
Power Rating
650W
External Height
410mm
External Depth
135mm
Plug Type
UK Type G
Operating Voltage
240V
External Width
270mm
No. of Output Settings
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85162910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.2