Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPEL00919
Order Code3472725
Operating Voltage240V
External Height505mm
External Width580mm
External Depth135mm
No. of Output Settings3
Plug TypeUK Type G
SVHCTo Be Advised
Product Overview
- Adjustable thermostat
- 3 Power Settings
- 11 Fins
- Thermal cut off
- Overheat protection
- Cord storage for cable housing
- Dimensions: 505x135x580mm
- This product is only suitable for well insulated spaces or occasional use
Technical Specifications
Operating Voltage
240V
External Width
580mm
No. of Output Settings
3
SVHC
To Be Advised
External Height
505mm
External Depth
135mm
Plug Type
UK Type G
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85162910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):11.65