Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPEL00921
Order Code3472727
Power Rating1.5kW
Operating Voltage240V
External Height315mm
External Width550mm
External Depth120mm
No. of Output Settings3
Plug TypeUK Type G
SVHCTo Be Advised
Product Overview
7-Fin heater with adjustable thermostat.
- 24 Hour timer with 15 minute intervals
- Adjustable thermostat
- 7x Fins
- 3x Power Settings
- Cord storage for cable housing
- This product is only suitable for well insulated spaces or occasional use
Technical Specifications
Power Rating
1.5kW
External Height
315mm
External Depth
120mm
Plug Type
UK Type G
Operating Voltage
240V
External Width
550mm
No. of Output Settings
3
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85162910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):8.15