Print Page
Image is for illustrative purposes only. Please refer to product description.
252 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | €7.210 |
3+ | €6.720 |
5+ | €5.760 |
Price for:Each
Minimum: 1
Multiple: 1
€7.21 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPEL00960
Order Code3472812
Technical Datasheet
Convert FromUK
Convert ToUS
Current Rating13A
Connector ColourWhite
Connector Body MaterialPlastic Body
Voltage Rating VAC120V
Product Range-
SVHCTo Be Advised
Product Overview
- Converts from 3-pin UK socket to US 3-pin plug
- 2x USB ports for charging smartphones, tablets, cameras etc.
- USB Ports rated at 5V, 2.4A
- Conforms to BS 8546: 2016
Technical Specifications
Convert From
UK
Current Rating
13A
Connector Body Material
Plastic Body
Product Range
-
Convert To
US
Connector Colour
White
Voltage Rating VAC
120V
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.084