Print Page
Image is for illustrative purposes only. Please refer to product description.
29 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €10.350 |
3+ | €9.720 |
Price for:Each
Minimum: 1
Multiple: 1
€10.35 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPEL00971
Order Code3404932
Technical Datasheet
No. of Outlets6Outlets
Outlet TypeSchuko
Current Rating16A
Supply Voltage VAC250V
Plug TypeEU
Cable Length3m
Product Range-
SVHCTo Be Advised
Product Overview
6-Gang Euro mains extension with angled sockets.
- Moulded Schuko plug
- Rated at 250V/16A
Technical Specifications
No. of Outlets
6Outlets
Current Rating
16A
Plug Type
EU
Product Range
-
Outlet Type
Schuko
Supply Voltage VAC
250V
Cable Length
3m
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.567