Quantity | Price (ex VAT) |
---|---|
1+ | €36.940 |
Product Information
Product Overview
Introducing our Wall Mounted Outdoor Infrared Patio Heater, the perfect addition to your outdoor living space. With its highly efficient infrared technology, this heater produces radiant heat that directly warms people and objects around it. Say goodbye to chilly nights and hello to cosy gatherings. Featuring three heat settings, you can easily adjust the warmth to suit your preference. Not only does our patio heater provide effective heat output, but it also boasts low running costs, making it an economical choice. Plus, you'll experience silent operation with no fumes or emissions, creating a comfortable and eco-friendly environment. Designed with convenience in mind, the head of the heater can be tilted through 45°, allowing you to direct the heat precisely where you need it. The rugged and long-lasting design is IP34 showerproof rated, ensuring durability even in outdoor conditions (please note: shelter from direct water ingress is required). Measuring 500x360x260mm and equipped with a 2.3m power cord, this wall-mounted heater is easy to install and use. When not in use, we recommend keeping it indoors for maximum longevity. Experience warmth and comfort like never before with our Wall Mounted Outdoor Infrared Patio Heater. Don't let the cold weather hinder your outdoor enjoyment – stay cosy and make lasting memories.
- 3 Heat settings
- Low running costs vs effective heat output
- Silent operation with no fumes or emissions
- Head can be tilted through 45°
- Pull line power control
- Rugged, long-lasting design with IP34 showerproof rated
- Ideal for outdoor use but must be sheltered from direct water ingress
- Keep indoors when not in use, easy to mount and dismount
- Power cord: 2.3m
- Dimensions (WxHxD): 500x360x260mm
Technical Specifications
2kW
500mm
160mm
UK Type G
240V
360mm
Pro Elec - Infrared Heaters
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate