Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO ELEC
Manufacturer Part NoPEL01253
Order Code3052547
Product RangeMains Power Cords
Technical Datasheet
1,482 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €4.500 |
5+ | €4.020 |
Price for:Each
Minimum: 1
Multiple: 1
€4.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPEL01253
Order Code3052547
Product RangeMains Power Cords
Technical Datasheet
Connector to ConnectorIEC 60320 C14 to Mains Socket, UK
Connector Type AIEC 60320 C14
Cable Length - Metric500mm
Connector Type BMains Socket, UK
Current Rating10A
Voltage Rating250V
Jacket ColourBlack
Product RangeMains Power Cords
Product Range-
Cable Length - Imperial19.7"
SVHCLead (14-Jun-2023)
Product Overview
This is a 1-way mains extension lead. IEC C14 (kettle style) connection to 1 UK plug socket. Ideal for converting an IEC C13 connection into 1 UK socket. Mostly used to connect a standard UK mains plug into a UPS.
- Connector Type A: IEC 60320 C14 Plug
- Connector Type B: Mains Socket, UK
- Rate Voltage: 250V
- Current Rating: 10A
- Jacket Colour: Black
Applications
Power Management, Business, Consumer Electronics, Computer Peripherals, Energy, Hobby & Education, Laboratory, Safety, Power Supplies
Technical Specifications
Connector to Connector
IEC 60320 C14 to Mains Socket, UK
Cable Length - Metric
500mm
Current Rating
10A
Jacket Colour
Black
Product Range
-
SVHC
Lead (14-Jun-2023)
Connector Type A
IEC 60320 C14
Connector Type B
Mains Socket, UK
Voltage Rating
250V
Product Range
Mains Power Cords
Cable Length - Imperial
19.7"
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate