Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO ELEC
Manufacturer Part NoPEL01310
Order Code3383548
Your Part Number
Technical Datasheet
1,687 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2.330 |
| 5+ | €1.990 |
Price for:Each
Minimum: 1
Multiple: 1
€2.33 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPEL01310
Order Code3383548
Technical Datasheet
Lighting TypeNight Light
Power SourceBattery
Indoor / Outdoor UseIndoor Use
Light SourceLED
LED Colour-
CCT-
Supply Voltage4.5VDC
Length113mm
Width76mm
Depth30mm
Product Range-
Plug Type-
SVHCTo Be Advised
Product Overview
The PEL01310 from Pro-Elec is an lluminating LED light switch suitable for lofts, hallways, landings, shelves etc.
- Easy fixing by magnet, screw or hook and loop fasteners
- Material: ABS
- Requires 3x AAA batteries (not included, 2x battery compartments)
- Dimensions: 113x76x30mm
Technical Specifications
Lighting Type
Night Light
Indoor / Outdoor Use
Indoor Use
LED Colour
-
Supply Voltage
4.5VDC
Width
76mm
Product Range
-
SVHC
To Be Advised
Power Source
Battery
Light Source
LED
CCT
-
Length
113mm
Depth
30mm
Plug Type
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:94055000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06