Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO ELEC
Manufacturer Part NoPEL01358
Order Code4160901
Product RangePro Elec LED Solar Security Lights
Technical Datasheet
112 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | €18.860 |
3+ | €17.280 |
5+ | €16.290 |
Price for:Each
Minimum: 1
Multiple: 1
€18.86 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPEL01358
Order Code4160901
Product RangePro Elec LED Solar Security Lights
Technical Datasheet
Beam Angle120°
Sensing Range Max10m
Length-
Width305mm
Depth48mm
Product RangePro Elec LED Solar Security Lights
SVHCTo Be Advised
Product Overview
The Pro Elec PEL01358 Solar Wall Security Light features 90 SMD LEDs emitting 6500K white light. It offers four modes, low motion, high motion, constant on, and off. The PIR sensor detects motion up to 10 metres with a 120° angle. Powered by a 5.5V, 1.43W polycrystalline silicon solar panel and two 2200mAh Li-ion batteries, it provides up to 10 hours of lighting on a full charge.
- 350-400 Lumens
- 120° Wide angle detection
- IP44 Rated housing
- Polycrystal silicon solar panel (5.5V, 1.43W)
- 2x Rechargeable 2200mAh Li-ion battery included
- Provides up to 10 hours lighting from a full charge
- Dimensions (HxWxD): 105x305x48mm
Technical Specifications
Beam Angle
120°
Length
-
Depth
48mm
SVHC
To Be Advised
Sensing Range Max
10m
Width
305mm
Product Range
Pro Elec LED Solar Security Lights
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:94054139
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5
UN Hazard Code:3481