Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO ELEC
Manufacturer Part NoPEL01915-EU
Order Code3287461
Product RangePro Elec 6" Desk Fans
No Longer Stocked
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPEL01915-EU
Order Code3287461
Product RangePro Elec 6" Desk Fans
Supply Voltage230V
Diameter150mm
External Height300mm
Product RangePro Elec 6" Desk Fans
SVHCTo Be Advised
Product Overview
A compact, 6" desk fan with a built-in clip; easily attaches onto tables, desks & shelves for convenient use. Mains powered operation for consistent output.
- Swivels easily into any position
- Adjustable speed setting
- 360° pivot action
Technical Specifications
Supply Voltage
230V
External Height
300mm
SVHC
To Be Advised
Diameter
150mm
Product Range
Pro Elec 6" Desk Fans
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.86