Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO ELEC
Manufacturer Part NoPEL01916-EU
Order Code3287462
Product RangePro Elec 6" Desk Fans
No Longer Stocked
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPEL01916-EU
Order Code3287462
Product RangePro Elec 6" Desk Fans
Supply Voltage240V
Power Rating-
Diameter-
External Height-
Product RangePro Elec 6" Desk Fans
Plug TypeEU
SVHCTo Be Advised
Technical Specifications
Supply Voltage
240V
Diameter
-
Product Range
Pro Elec 6" Desk Fans
SVHC
To Be Advised
Power Rating
-
External Height
-
Plug Type
EU
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.814