Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO ELEC
Manufacturer Part NoPEL01918-EU
Order Code3287465
Product RangePro Elec 9" Desk Fans
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €17.090 |
3+ | €16.740 |
10+ | €15.990 |
Price for:Each
Minimum: 1
Multiple: 1
€17.09 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPEL01918-EU
Order Code3287465
Product RangePro Elec 9" Desk Fans
Supply Voltage240V
Power Rating-
Diameter-
External Height-
Product RangePro Elec 9" Desk Fans
Plug TypeEU
SVHCTo Be Advised
Technical Specifications
Supply Voltage
240V
Diameter
-
Product Range
Pro Elec 9" Desk Fans
SVHC
To Be Advised
Power Rating
-
External Height
-
Plug Type
EU
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.564